Reference Only

TN0201600021

Standard Circular Contacts Female Contact PRICED PER PC.

Manufacturer:

Mfr Part:
TN0201600021

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryStandard Circular Contacts
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Wire Gauge20 AWG to 16 AWG
Termination StyleCrimp
Contact PlatingSilver
Contact TypeStamped and Formed
ProductContacts
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameC016

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.32$640.00
$0.308$1,848.00
$0.295$2,950.00
Need more?
Contact Us
Available Regional Inventory
27 available now at ttieurope.com