Reference Only

TN0102500011

Heavy Duty Power Connectors Socket Contact PRICED PER PC.

Manufacturer:

Mfr Part:
TN0102500011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
ProductContacts
Termination StyleCrimp
Insert / Contact GenderPin (Male)
Contact PlatingSilver
Wire Gauge Min20 AWG
Wire Gauge Max16 AWG
PackagingReel
TradenameC016
Contact GenderPin (Male)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.405$810.00
$0.398$1,592.00
$0.39$3,900.00
Need more?