Reference Only
TN01 016 0004 2
Heavy Duty Power Connectors Pin Contact on Reel Price Per PC.
Datasheet
TN01 016 0004 2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Series | M, C16 | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Tradename | Ecomate | |
| Wire Gauge Max | 16 AWG | |
| Wire Gauge Min | 20 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.572 | $1,144.00 | |
| $0.562 | $2,248.00 |
Need more?