Reference Only

TM1RJ

Phone Connectors 1/4" MONO PHONE PLUG SATIN FINISH.

Manufacturer:

Mfr Part:
TM1RJ

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderMale
Number of Positions2 Position
Mounting StyleCable
Switch ConfigurationSwitched
Termination StyleSolder
Contact PlatingNickel
OrientationRight Angle
SeriesT
PackagingBulk
Contact MaterialBrass
Housing MaterialDie Cast
Mating Cycles1000 Cycle
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 300 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.65$3,795.00
Need more?