Reference Only

TJT703013

Junction System Tools & Accessories Sr 1 Trm Junction Mt Trk 13P M81714/16-1

Manufacturer:

Mfr Part:
TJT703013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryJunction System Tools & Accessories
MIL TypeMIL-T-81714 I
ProductModule Mounting Tracks - Lightweight
For Use WithFeedback Modules
Number of Positions13 Position
Length6.46 in
Product TypeJunction System Tools & Accessories
SeriesTerminal Junction System
SubcategoryJunction Systems
TradenameM81714

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS7616995190
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?