TJSE20518 Amphenol PCD

TJSE20518

In-Line Junction Modules Series I Elec Splice.

Manufacturer:

Mfr Part:
TJSE20518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryIn-Line Junction Modules
MIL TypeMIL-T-81714 I
ProductDual Electronic Splices - Resistor
Size20
Contact GenderSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold
Mounting StyleIn-Line
Minimum Operating Temperature- 65 C
Maximum Operating Temperature+ 200 C
Insulation MaterialPolyetherimide
Insulation Resistance5 GOhms
Product TypeIn-Line Junction Modules
SeriesModule
SubcategoryJunction Systems

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 1)
Quantity Unit PriceExt. Price
$146.41$3,660.25
$139.44$6,972.00
Need more?