Reference Only

TJS320700

Terminal Junction Modules Ser 1 Term Junction Mod SZ16/20 Sgl Wire

Manufacturer:

Mfr Part:
TJS320700

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryTerminal Junction Modules
MIL TypeSAE-AS81714
SeriesSeries I - M81714/11/12
PackagingBulk
Product TypeTerminal Junction Modules
SubcategoryJunction Systems
TradenameM81714

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?