Reference Only
TJS-120
Phone Connectors .
Datasheet
TJS-120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Standard | 1/4 in | |
| Gender | Female | |
| Number of Positions | 5 Position | |
| Mounting Style | Chassis (Panel) | |
| Switch Configuration | Not Switched | |
| Termination Style | Solder Lug | |
| Contact Plating | Nickel | |
| Series | Nexus | |
| Color | Black | |
| Contact Material | Beryllium Copper | |
| Housing Material | Nylon | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $64.58 | $64.58 | |
| $61.88 | $618.80 | |
| $60.54 | $1,513.50 | |
| $59.60 | $2,980.00 | |
| $58.13 | $5,813.00 |
Need more?