TJS-106HC Amphenol Nexus Technologies

TJS-106HC

Phone Connectors .

Manufacturer:

Mfr Part:
TJS-106HC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions6 Position
Termination StyleSolder Lug
Contact PlatingNickel
SeriesNexus
ColorBlack
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$280.49$280.49
$273.85$2,738.50
$264.98$6,624.50
Need more?
Contact Us