Reference Only
TJS-102NS
Phone Connectors .
Datasheet
TJS-102NS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Phone Connectors | |
| Gender | Female | |
| Number of Positions | 4 Position | |
| Mounting Style | Cable | |
| Termination Style | Solder | |
| Contact Plating | Nickel | |
| Contact Material | Beryllium Copper | |
| Housing Material | Thermoplastic | |
| Product Type | Phone Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.62 | $48.62 | |
| $44.19 | $441.90 | |
| $43.17 | $1,079.25 | |
| $42.51 | $2,125.50 | |
| $41.85 | $4,185.00 | |
| $39.67 | $9,917.50 |
Need more?