TJGT-125 Amphenol Nexus Technologies

TJGT-125

Phone Connectors .

Manufacturer:

Mfr Part:
TJGT-125

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
Standard1/4 in
GenderFemale
Number of Positions5 Position
Termination StyleSolder Lug
Contact PlatingNickel
SeriesNexus
ColorBlack
Contact MaterialBeryllium Copper
Housing MaterialNylon
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.29$39.29
$38.82$388.20
$38.43$960.75
$38.14$1,907.00
$36.30$3,630.00
$35.86$8,965.00
Need more?
Contact Us