Reference Only

TJ09515B0000G

New Product
Pluggable Terminal Blocks 9P With latch Pitch :5.08.

Manufacturer:

Mfr Part:
TJ09515B0000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductScrew Clamp Plug
Number of Positions9 Position
Pitch5.08 mm
Connection MethodPlug-in
Termination StyleScrew
Mounting StyleFree Hanging
Current Rating12 A
Voltage Rating300 VAC
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Wire Gauge Range24 AWG to 12 AWG
ColorGreen
SeriesV8+TJ
PackagingBulk
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing MaterialNylon
Mounting AngleHorizontal
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Wire OrientationHorizontal

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.75$900.00
Need more?