Reference Only

TJ0831530000G

Pluggable Terminal Blocks 8P 3.81MM PLUG PLUGGABLE TERM BLK.

Manufacturer:

Mfr Part:
TJ0831530000G

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPluggable Terminal Blocks
ProductPlugs
Number of Positions8 Position
Pitch3.81 mm
Connection MethodScrew
Termination StyleScrew
Mounting StyleCable Mounts
Current Rating10 A
Voltage Rating300 V
Wire Gauge Min28 AWG
Wire Gauge Max16 AWG
ColorGreen
PackagingBulk
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
Part # Aliases20020004-D081B01LF TJ08315300J0G

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,980 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.97$1,920.60
$0.92$2,428.80
Need more?