Reference Only
TJ0451030000G
Pluggable Terminal Blocks 508 TB PLU PLU DOWN/SIDE.
Datasheet
TJ0451030000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Free Hanging | |
| Current Rating | 20 A | |
| Voltage Rating | 300 VAC | |
| Wire Gauge Min | 22 AWG, 24 AWG | |
| Wire Gauge Max | 12 AWG, 14 AWG | |
| Color | Black | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | TJ04510300J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,060 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.701 | $2,145.06 | |
| $0.675 | $3,375.00 |
Need more?