
TJ0231030000G
Pluggable Terminal Blocks 381 TB PLUGGABLE PLUG.
Datasheet
TJ0231030000G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Pitch | 3.81 mm | |
| Color | Black | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 20020004-D022B01LF TJ02310300J0G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.265 | $821.50 | |
| $0.253 | $1,265.00 |
Need more?
Available Regional Inventory
620 available now at ttiasia.com