Reference Only

TJ-101NS

Phone Connectors .

Manufacturer:

Mfr Part:
TJ-101NS

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryPhone Connectors
GenderFemale
Number of Positions4 Position
Mounting StyleChassis (Panel)
Switch ConfigurationNot Switched
Termination StyleSolder
Contact PlatingNickel
OrientationStraight
Contact MaterialBeryllium Copper
Housing MaterialThermoplastic
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$54.07$54.07
$44.95$449.50
$42.48$1,062.00
$40.69$2,034.50
$38.98$3,898.00
$37.06$9,265.00
Need more?