Reference Only
TE0500 101
Crimpers / Crimping Tools Crimping die for Radsok 3,6mm 4-6mm2.
Datasheet
TE0500 101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Series | TE0500 | |
| Product | Accessories & Replacement Parts | |
| Packaging | Bulk | |
| Description/Function | Crimping die for 3.6 mm contacts for 4-6 mm2 cable diameter | |
| For Use With | Radsok 3.6 mm contacts | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Type | Crimp Die |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,509.45 | $1,509.45 |
Need more?