TE0500 081 Amphenol SINE Systems

TE0500 081

Crimpers / Crimping Tools Crimping die for Radsok 6mm 10mm2.

Manufacturer:

Mfr Part:
TE0500 081

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCrimpers / Crimping Tools
ProductAccessories & Replacement Parts
TypeCrimp Die
For Use WithRadsok 6 mm contacts
Description/FunctionCrimping die for 6 mm contacts for 10 mm2 cable diameter
PackagingBox
Product TypeCrimpers
SeriesTE0500
SubcategoryTools

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,344.16$1,344.16
$1,295.43$6,477.15
Need more?
Contact Us