Reference Only
TB 0001
Obsolete
Crimpers / Crimping Tools CRIMPING TOOL FOR TURNED CONTACTS
Datasheet
TB 0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Series | TB | |
| For Use With | Contacts 4mm Crimp Tool | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Type | Ratchet |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205595560 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?