Reference Only
T8700-D
Humidity Sensors - Industrial PA TEMP RH DISPLAY.
Datasheet
T8700-D DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Humidity Sensors - Industrial | |
| Output Type | Analog | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Mounting Style | Wall Mount | |
| Series | T8700 | |
| Packaging | Bulk | |
| Product Type | Industrial Humidity Sensors | |
| RH Accuracy | 2.5 % | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9025801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $212.27 | $212.27 | |
| $198.57 | $992.85 | |
| $193.47 | $1,934.70 | |
| $186.31 | $4,657.75 | |
| $183.16 | $9,158.00 |
Need more?