Reference Only

T8200-HDB

Air Quality Sensors Wallmount CO2 Sensor 24/7VAact T&H O DD B.

Manufacturer:

Mfr Part:
T8200-HDB

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeGas Sensor
Sensor TypeCarbon Dioxide (CO2)
Supply Voltage - Min18 V
Supply Voltage - Max42 V
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Output Voltage10 V
SeriesT8200
Current Rating20 mA
Operating Supply Voltage24 V
Product TypeAir Quality Sensors
SubcategorySensors
TradenameTELAIRE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027102000
TARIC9027101000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$562.78$562.78
$474.79$2,373.95
$442.49$4,424.90
Need more?
Contact Us