Reference Only
T8042
Air Quality Sensors Ventostat Duct Probe CO2 Transmitter.
Datasheet
T8042 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Style | Chassis | |
| Operating Supply Voltage | 10 V | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Series | T8042 | |
| Subcategory | Sensors | |
| Tradename | TELAIRE | |
| Type | Gas Sensor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| TARIC | 9027101000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $240.71 | $240.71 | |
| $225.45 | $1,127.25 | |
| $219.76 | $2,197.60 | |
| $212.95 | $5,323.75 | |
| $212.51 | $10,625.50 |
Need more?