Reference Only
T6713-5k
Air Quality Sensors CO2 Mod 0-5000 PPM.
Datasheet
T6713-5k DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 60 C | |
| Series | T6713 | |
| Mounting Style | SMD/SMT | |
| Operating Supply Voltage | 5 V | |
| Packaging | Bulk | |
| Package / Case | 30 mm x 20 mm x 8.6 mm | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027104000 |
| TARIC | 9027101000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $51.66 | $2,583.00 | |
| $51.34 | $5,134.00 |
Need more?