Reference Only

T6615-10KF

Air Quality Sensors Dual Channel CO2 Mod 0-10000 PPM.

Manufacturer:

Mfr Part:
T6615-10KF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryAir Quality Sensors
TypeGas Sensor
Sensor TypeCarbon Dioxide (CO2)
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 50 C
Mounting StyleChassis
SeriesT6615
Operating Supply Voltage5 V
PackagingBulk
Product TypeAir Quality Sensors
SubcategorySensors
TradenameTELAIRE

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9027104000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$91.01$910.10
$87.19$1,743.80
$85.58$4,279.00
$83.56$8,356.00
Need more?