Reference Only
T5100-I
Air Quality Sensors Wallmount CO2 Sensor.
Datasheet
T5100-I DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Gas Sensor | |
| Sensor Type | Carbon Dioxide (CO2) | |
| Supply Voltage - Min | 18 V | |
| Supply Voltage - Max | 42 V | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Series | T5100 | |
| Operating Supply Voltage | 24 V | |
| Packaging | Bulk | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $154.01 | $770.05 | |
| $146.95 | $1,469.50 | |
| $141.34 | $3,533.50 | |
| $138.89 | $6,944.50 |
Need more?