Reference Only

T3507-430

Circular DIN Connectors FEMALE RECEPTACLE 8 WAY.

Manufacturer:

Mfr Part:
T3507-430

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts8 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StylePanel Mount
Termination StyleSolder
Current Rating5 A
Voltage Rating100 V
IP RatingIP40
SeriesC091 A
FamilyC091A
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge20 AWG
Part # AliasesT 3507 430 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 105 / Multiples: 105)
Quantity Unit PriceExt. Price
$11.24$1,180.20
$10.95$2,299.50
$10.82$5,680.50
$10.62$11,151.00
Need more?
Contact Us