Reference Only
T3485-551
Circular DIN Connectors FEMALE CABLE CONNECTOR 7 WAY, Contacts sold separately.
Datasheet
T3485-551 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| IP Rating | IP40 | |
| Series | C091 A | |
| Cable Diameter | 4 mm to 6 mm | |
| Current Rating | 5 A | |
| Family | C091A | |
| Mounting Angle | Straight | |
| Number of Contacts | 7 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 100 V | |
| Part # Aliases | T 3485 551 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.59 | $479.50 | |
| $9.31 | $931.00 | |
| $8.62 | $2,155.00 | |
| $7.89 | $3,945.00 | |
| $7.57 | $7,570.00 |
Need more?