Reference Only

T3436-500

End of Life
Circular DIN Connectors MALE RECEPTACLE 7 WAY

Manufacturer:

Mfr Part:
T3436-500

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts7 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StyleSnap In
Termination StyleSolder
Current Rating5 A
Voltage Rating300 V
IP RatingIP40
SeriesC091 B
FamilyC091B
Mounting AngleStraight
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge20 AWG
Part # AliasesT 3436 500 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?