Reference Only

T3399-502

Circular DIN Connectors MALE CABLE CONNECTOR 5 WAY.

Manufacturer:

Mfr Part:
T3399-502

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Contact GenderPin (Male)
Mounting StyleCable Mount
Termination StyleSolder
Contact PlatingSilver
IP RatingIP40
SeriesC091 B
Cable Diameter6 mm to 8 mm
Current Rating5 A
FamilyC091B
Mounting AngleStraight
Number of Contacts5 Contact
Product TypeCircular DIN Connectors
Shell PlatingNickel
Shell StylePlug
StandardDIN
SubcategoryCircular Connectors
TradenameC091
Voltage Rating100 V
Wire Gauge20 AWG
Part # AliasesT 3399 502 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.12$556.00
$10.63$2,657.50
$10.46$5,230.00
$10.21$10,210.00
Need more?
Contact Us