Reference Only

T3375-991

Circular DIN Connectors FEMALE CABLE CONNECTOR 5 WAY.

Manufacturer:

Mfr Part:
T3375-991

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Contact GenderSocket (Female)
Mounting StyleCable Mount
Termination StyleSolder
Contact PlatingSilver
IP RatingIP40
SeriesC091 B
Cable Diameter4 mm to 6 mm
Current Rating5 A
FamilyC091B
Mounting AngleStraight
Number of Contacts5 Contact
Product TypeCircular DIN Connectors
Shell PlatingNickel
Shell StyleReceptacle
StandardDIN
SubcategoryCircular Connectors
TradenameC091
Voltage Rating300 V
Wire Gauge20 AWG
Part # AliasesT 3375 991 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.91$345.50
$6.63$1,657.50
$6.30$3,150.00
$5.96$5,960.00
Need more?
Contact Us