Reference Only
T3203-400
Circular DIN Connectors FEMALE RECEPTACLE 2 WAY.
Datasheet
T3203-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| IP Rating | IP40 | |
| Current Rating | 5 A | |
| Series | C091 A | |
| Family | C091A | |
| Number of Contacts | 2 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 300 V | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | T 3203 400 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.74 | $497.70 | |
| $3.93 | $825.30 | |
| $3.68 | $1,932.00 | |
| $3.17 | $3,328.50 | |
| $3.04 | $7,660.80 |
Need more?