Reference Only

T3201-013

Circular DIN Connectors FEMALE CABLE CONNECTOR 2 WAY.

Manufacturer:

Mfr Part:
T3201-013

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Contact GenderSocket (Female)
Mounting StyleCable Mount
Termination StyleSolder
Contact PlatingSilver
IP RatingIP40
SeriesC091 A
Cable Diameter4 mm to 6 mm
Current Rating5 A
FamilyC091A
Mounting AngleStraight
Number of Contacts2 Contact
Product TypeCircular DIN Connectors
Shell PlatingNickel
Shell StyleReceptacle
StandardDIN
SubcategoryCircular Connectors
TradenameC091
Voltage Rating300 V
Wire Gauge20 AWG
Part # AliasesT 3201 013 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.64$732.00
$12.96$1,296.00
$12.93$3,232.50
$12.59$6,295.00
Need more?
Contact Us