Reference Only
T2070
Sensor Hardware & Accessories 3 ft V output cbl RJ-45.
Datasheet
T2070 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Sensor Hardware & Accessories | |
| Packaging | Bulk | |
| Product Type | Sensor Hardware | |
| Series | Telaire Accessories | |
| Subcategory | Sensors | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $33.15 | $33.15 | |
| $30.40 | $152.00 | |
| $29.38 | $293.80 | |
| $28.16 | $704.00 | |
| $27.33 | $1,366.50 | |
| $26.56 | $2,656.00 |
Need more?