Reference Only
T 3625 504
Circular DIN Connectors FEMALE STRAIGHT CONN 12C SILVER 4-6MM.
Datasheet
T 3625 504 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| IP Rating | IP40 | |
| Current Rating | 3 A | |
| Series | C091 B | |
| Number of Contacts | 12 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 60 V | |
| Part # Aliases | T 3625 504 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.73 | $1,173.00 | |
| $11.38 | $2,276.00 | |
| $10.64 | $5,320.00 | |
| $9.76 | $9,760.00 |
Need more?