Reference Only

T 3529 504

Circular DIN Connectors STRAIGHT MALE CONN 8C SILVER 4-6MM.

Manufacturer:

Mfr Part:
T 3529 504

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Number of Contacts8 Contact
Contact PlatingSilver
Termination StyleSolder
Current Rating5 A
Voltage Rating250 V
IP RatingIP40
SeriesC091 B
PackagingBulk
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3529 504 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$10.08$1,008.00
$9.73$1,946.00
$9.50$4,750.00
$9.22$9,220.00
Need more?