Reference Only

T 3527 518

Circular DIN Connectors PLASTIC FR MOU F 8C GOLD PLATED.

Manufacturer:

Mfr Part:
T 3527 518

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Number of Contacts8 Contact
Shell StyleReceptacle
Contact PlatingGold
Mounting StyleSnap In
Termination StyleSolder
Current Rating5 A
Voltage Rating250 V
IP RatingIP40
SeriesC091 B
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3527 518 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 105 / Multiples: 105)
Quantity Unit PriceExt. Price
$9.19$964.95
$8.37$1,757.70
$7.83$4,110.75
$7.18$7,539.00
Need more?
Contact Us