Reference Only

T 3524 951

Circular DIN Connectors PLASTIC STRAIGHT M 8C 4-6MM.

Manufacturer:

Mfr Part:
T 3524 951

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Number of Contacts8 Contact
Termination StyleCrimp
Current Rating5 A
Voltage Rating250 V
IP RatingIP40
SeriesC091 B
PackagingBulk
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3524 951 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.42$542.00
$5.11$1,022.00
$4.87$2,435.00
$4.53$4,530.00
$4.41$8,820.00
Need more?