Reference Only

T 3524 055

Circular DIN Connectors MALE R ANG CONN 4-6MM.

Manufacturer:

Mfr Part:
T 3524 055

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Number of Contacts8 Contact
Termination StyleCrimp
Current Rating5 A
Voltage Rating250 V
IP RatingIP40
SeriesC091 B
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3524 055 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$12.47$1,247.00
$11.90$2,380.00
$11.64$5,820.00
$11.05$11,050.00
Need more?
Contact Us