Reference Only
T 3521 550
Circular DIN Connectors PLASTIC FRONT MOU F 8C.
Datasheet
T 3521 550 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Mounting Style | Snap In | |
| Termination Style | Crimp | |
| IP Rating | IP40 | |
| Series | C091 B | |
| Current Rating | 5 A | |
| Number of Contacts | 8 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 250 V | |
| Part # Aliases | T 3521 550 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $322.00 | |
| $2.96 | $888.00 | |
| $2.88 | $1,440.00 | |
| $2.46 | $2,460.00 | |
| $2.29 | $5,725.00 | |
| $2.20 | $11,000.00 |
Need more?