Reference Only
T 3477 420
Circular DIN Connectors REAR MOUNT M RECPTL 7C SILVER PLATED.
Datasheet
T 3477 420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| For Use With | VN01, VN02, TN01, TN02 | |
| Contact Plating | Silver | |
| Product Type | Circular DIN Connectors | |
| Series | C091 A | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder | |
| Tradename | C091 | |
| Voltage Rating | 300 V | |
| Part # Aliases | T 3477 420 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 105)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.24 | $970.20 | |
| $8.42 | $1,768.20 | |
| $7.87 | $4,131.75 | |
| $7.22 | $7,581.00 |
Need more?