Reference Only

T 3477 400

Circular DIN Connectors 7 Pin male; Rear Mount.

Manufacturer:

Mfr Part:
T 3477 400

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts7 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StylePanel Mount
Termination StyleSolder
Current Rating5 A
Voltage Rating300 V
IP RatingIP40
SeriesC091 A
FamilyC091A
For Use WithVN01, VN02, TN01, TN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge20 AWG
Part # AliasesT 3477 400 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Contact Us