Reference Only
T 3477 300
Circular DIN Connectors FRONT MOU M RECPTL 7C SILVER PLATED.
Datasheet
T 3477 300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Series | C091 A | |
| For Use With | VN01, VN02, TN01, TN02 | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 300 V | |
| Part # Aliases | T 3477 300 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 105 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.67 | $910.35 | |
| $7.73 | $1,623.30 | |
| $7.26 | $3,811.50 | |
| $6.41 | $6,730.50 |
Need more?