Reference Only
T 3477 150
Circular DIN Connectors REAR MOUNT M RECPTL 7C.
Datasheet
T 3477 150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Series | C091 A | |
| For Use With | VN01, VN02, TN01, TN02 | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 300 V | |
| Part # Aliases | T 3477 150 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.03 | $503.00 | |
| $4.84 | $968.00 | |
| $4.55 | $2,275.00 | |
| $3.98 | $3,980.00 | |
| $3.78 | $7,560.00 |
Need more?