Reference Only
T 3477 009
Circular DIN Connectors 7 Pin male; Front Pnl Mnt.
Datasheet
T 3477 009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Contact Plating | Silver | |
| Series | C091A | |
| Packaging | Bulk | |
| Family | C091A | |
| For Use With | VN01, VN02, TN01, TN02 | |
| Number of Contacts | 7 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Standard | DIN | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 300 V | |
| Wire Gauge | 20 AWG | |
| Part # Aliases | 34B9033 T 3477 009 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $792.00 | |
| $7.33 | $1,466.00 | |
| $7.07 | $3,535.00 | |
| $6.73 | $6,730.00 |
Need more?