Reference Only

T 3476 048

Circular DIN Connectors FEMALE STRAIGHT CONN.

Manufacturer:

Mfr Part:
T 3476 048

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Contact PlatingGold
Termination StyleSolder
Voltage Rating300 V
SeriesC091 A
For Use WithVN01, VN02, TN01, TN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3476 048 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$11.17$1,117.00
$10.75$2,150.00
$10.41$5,205.00
$9.88$9,880.00
Need more?
Contact Us