Reference Only

T 3448 554

Circular DIN Connectors FEMALE STRAIGHT CONN.

Manufacturer:

Mfr Part:
T 3448 554

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
ProductConnectors
Contact GenderSocket (Female)
Termination StyleCrimp
IP RatingIP40
SeriesC091 B
PackagingBox
Current Rating5 A
For Use WithVN01, VN02, TN01, TN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
StandardDIN
SubcategoryCircular Connectors
TradenameC091
Voltage Rating250 V
Part # AliasesT 3448 554 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$7.95$795.00
$7.80$7,800.00
Need more?
Contact Us