Reference Only

T 3437 150

Circular DIN Connectors REAR MOU STRT F W RING NUT 7C.

Manufacturer:

Mfr Part:
T 3437 150

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
Number of Contacts7 Contact
Shell StyleReceptacle
Termination StyleCrimp
Current Rating5 A
Voltage Rating250 V
IP RatingIP40
SeriesC091 B
PackagingBulk
For Use WithVN01, VN02, TN01, TN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3437 150 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 105 / Multiples: 105)
Quantity Unit PriceExt. Price
$7.67$805.35
$7.49$1,572.90
$7.31$3,837.75
$7.00$7,350.00
Need more?