Reference Only

T 3435 058

Circular DIN Connectors FEMALE R ANG CONN 7C 4-6MM.

Manufacturer:

Mfr Part:
T 3435 058

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
Number of Contacts7 Contact
Contact PlatingGold
Termination StyleSolder
Current Rating5 A
Voltage Rating250 V
IP RatingIP40
SeriesC091 B
For Use WithVN01, VN02, TN01, TN02
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3435 058 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$15.19$1,519.00
$14.96$7,480.00
Need more?
Contact Us