Reference Only

T 3402 000

Circular DIN Connectors 6P DIN PANEL MALE.

Manufacturer:

Mfr Part:
T 3402 000

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderPin (Male)
ProductConnectors
StandardDIN
Number of Contacts6 Contact
Shell StyleReceptacle
Contact PlatingSilver
Mounting StylePanel Mount
Termination StyleSolder
Current Rating5 A
Voltage Rating300 V
IP RatingIP40
SeriesC091 A
FamilyC091A
PackagingBulk
For Use WithVN01, VN02, TN01, TN02
Mounting AngleStraight
Product TypeCircular DIN Connectors
Shell PlatingNickel
SubcategoryCircular Connectors
TradenameC091
Wire Gauge20 AWG
Part # AliasesT 3402 000 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.29$1,822.50
$6.77$3,385.00
$6.26$6,260.00
Need more?