Reference Only
T 3277 018
Circular DIN Connectors STRT PLAST FR MT FEM 3C GOLD PLATED.
Datasheet
T 3277 018 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular DIN Connectors | |
| Product | Connectors | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| IP Rating | IP40 | |
| Current Rating | 5 A | |
| Series | C091 B | |
| Packaging | Bulk | |
| Number of Contacts | 3 Contact | |
| Product Type | Circular DIN Connectors | |
| Shell Plating | Nickel | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Tradename | C091 | |
| Voltage Rating | 250 V | |
| Part # Aliases | T 3277 018 U |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.72 | $572.00 | |
| $5.62 | $1,124.00 | |
| $5.42 | $2,710.00 | |
| $4.97 | $4,970.00 | |
| $4.93 | $9,860.00 |
Need more?